text.skipToContent text.skipToNavigation

Référence fabricant

AS5134-ZSST

AS Series 5.5 V 20mT to 80mT SMT Programmable Magnetic Rotary Encoder - SSOP-20

Modèle ECAD:
Nom du fabricant: ams OSRAM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ams OSRAM AS5134-ZSST - Caractéristiques techniques
Attributes Table
Type: Angular
Output Type: Analog
Supply Voltage: 4.5V to 5.5V
Supply Current: 22mA
Rotation Angle: 360°
Operating Temp Range: -40°C to +140°C
Style d'emballage :  SSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications
 

AMS designs, manufactures and markets high performance analog integrated circuits for communications, industrial, medical and automotive markets building on more than 25 years of analog design capabilities, system know-how, and own state-of-the-art manufacturing and test facilities. AMS’ focuses on power management, sensors & sensor interfaces, portable audio and car access applications, and offers the industry's broadest range of high performance absolute and incremental rotary and linear magnetic encoder devices that are complete SoC solutions integrating Hall element, analog front end and digital signal processing.

The AS5134 is a contactless magnetic rotary encoder for accurate angular measurement over a full turn of 360º. It is a system-on-chip, combining integrated Hall elements, analog front-end and digital signal processing in a single device. To measure the angle, only a simple two-pole magnet, rotating over the center of the chip is required. The absolute angle measurement provides instant indication of the magnet’s angular position with a resolution of 8.5 bit = 360 positions per revolution. This digital data is available as a serial bit stream and as a PWM signal. In addition to the angle information, the strength of the magnetic field is also available as a 6-bit code. The AS5134 is suitable for contactless rotary position sensing, rotary switches (human machine interface), AC/DC motor position control and Brushless DC motor position control.

AS5134 is a 360 Step Programmable Magnetic Rotary Encoder in a  SSOP20 package.           

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
19 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
6 960,00 $
USD
Quantité
Prix unitaire
2 000+
$3.48
Product Variant Information section