text.skipToContent text.skipToNavigation

Manufacturer Part #

V230LA40AP

LA Series 300 VDC 230 V RMS 595 V Clamp 6500 A 1100 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V230LA40AP - Technical Attributes
Attributes Table
Capacitance: 1100pF
Clamping Voltage-Max: 595V
Peak Output Current: 6500A
Rated Voltage: 300V
RMS Voltage-Max: 230V
Varistor Voltage Range: 324V to 396V
Current Rating: 1mA
Energy: 122J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 23mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$472.50
USD
Quantity
Unit Price
75
$0.325
200
$0.32
500
$0.315
2,000
$0.305
5,000+
$0.295
Product Variant Information section