Manufacturer Part #
FDMC86262P
MOSFET P-CH 150V 2A POWER33
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:POWER 33-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
onsemi FDMC86262P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDMC86262P - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 150V |
| Drain-Source On Resistance-Max: | 307mΩ |
| Rated Power Dissipation: | 2.3|W |
| Qg Gate Charge: | 9.1nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 2A |
| Turn-on Delay Time: | 8.5ns |
| Turn-off Delay Time: | 15ns |
| Rise Time: | 2.2ns |
| Fall Time: | 5.6ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.9V |
| Height - Max: | 0.725mm |
| Length: | 3.3mm |
| Input Capacitance: | 632pF |
| Package Style: | POWER 33-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
3,000
$0.55
6,000
$0.545
9,000
$0.54
12,000
$0.535
15,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWER 33-8
Mounting Method:
Surface Mount