text.skipToContent text.skipToNavigation

Manufacturer Part #

IAUC28N08S5L230ATMA1

80Volt, 28Amp, 23mohm, 11.6QgnC, QFN 5X6, OptiMOS™ 5

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IAUC28N08S5L230ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 23mΩ
Rated Power Dissipation: 38W
Qg Gate Charge: 11.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 28A
Turn-on Delay Time: 2ns
Turn-off Delay Time: 6ns
Rise Time: 1ns
Fall Time: 4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.6V
Technology: OptiMOS
Input Capacitance: 667pF
Series: OptiMOS 5
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,625.00
USD
Quantity
Unit Price
5,000
$0.325
10,000
$0.32
20,000
$0.315
25,000+
$0.31
Product Variant Information section