text.skipToContent text.skipToNavigation

Manufacturer Part #

M24128-DRMN3TP/K

128Kb I2C EEPROM 1.7-5.5V 8-pin SOIC -40 to +125C

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
STMicroelectronics M24128-DRMN3TP/K - Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 16 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 4ms
Data Retention: 100 yr
Interface Type: I2C
Access Time-Max: 450ns
Operating Temp Range: -40°C to +125°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,550.00
USD
Quantity
Unit Price
2,500+
$0.62
Product Variant Information section