Manufacturer Part #
CYT2B95BACQ0AZSGS
Auto MCU, Auto MCU
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:900 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Infineon CYT2B95BACQ0AZSGS - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change information:Subject: Errata update affecting TRAVEO products.Reason:Update of Errata sheets to include:? TVII RTC Busy Status bit stuck issue? Ethernet RGMII external mode issue? ARM Errata for CM7 r1p1 - impact analysis for affected chips? Cortex M4 IP Errata for Traveo-II (TVII-B-E-1M / CYT2B7) chip
Detailed change informationReason/Motivation:Expansion of final test to assure continuity of supply and enable flexible manufacturing. Data sheet change due to update of specification.DescriptionDATA SHEET: Change of data sheet parameters/electrical specification (min./max./typ. values) and/or AC/DC specificationTEST FLOW: Move of all or part of electrical wafer test and/or final test to a different test site.Intended start of delivery [1] : 2026-03-02Last order date (LOD) [2] : 2026-03-02Last delivery date (LDD) [3] : 2026-09-01
Detailed change informationSubject Update of Technical Reference Manual (TRM) affecting dedicated Traveo and PSoC productsDescription Old - Not applicableNew- PSoC 4 HVMS 128K TRM- Traveo II Body TRMReason:First version of TRM in MyICP, to consolidate the Traveo documentation migration in Legacy Infineon document database
Description:*Die attach material change*Change of mold compound / encapsulation material*Change of product marking*Move all or parts of production to a different assembly site*Change of carrier (tray, reel)*Move of all or part of electrical wafer test and/or final test to a different test siteReason:Capacity expansion of BE assembly to Advanced Semiconductor Engineering, Inc., Kaohsiung, Taiwan (ASE) to assure continuity of supply and enable flexible
Part Status:
Infineon CYT2B95BACQ0AZSGS - Technical Attributes
| Family Name: | TRAVEO T2G |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2.0625MB |
| RAM Size: | 256kB |
| Speed: | 160MHz |
| No of I/O Lines: | 78 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | Brownout Reset/Brown-out Detect/LVD/POR |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 57chx12-bit |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
900 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount