text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1547JBD64QL

LPC15xx Series 64 kB Flash 12 kB RAM 72 MHz 32-Bit SMT Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1547JBD64QL - Technical Attributes
Attributes Table
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 12kB
Speed: 72MHz
No of I/O Lines: 44
Number Of Timers: 4
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 24-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$1,609.60
USD
Quantity
Unit Price
160+
$5.03
Product Variant Information section