text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F030C8T6

STM32F Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
STMicroelectronics STM32F030C8T6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 39
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 7
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
85
USA:
85
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
85
Multiple Of:
250
Total
$106.25
USD
Quantity
Unit Price
250
$1.25
500+
$1.23
Product Variant Information section