Manufacturer Part #
STM32L431CBY6TR
STM32L Series 128 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - WLCSP-49
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:WLCSP-49 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1737 | ||||||||||
Product Specification Section
STMicroelectronics STM32L431CBY6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L431CBY6TR - Technical Attributes
Attributes Table
| Family Name: | STM32L |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 64kB |
| Speed: | 80MHz |
| No of I/O Lines: | 39 |
| InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/QSPI/SAI/SPI/SWPMI/UART/USART/USB |
| Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 10-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | WLCSP-49 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$1.62
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
WLCSP-49
Mounting Method:
Surface Mount