text.skipToContent text.skipToNavigation

Manufacturer Part #

ATXMEGA32A4U-MH

XMEGA Series 32 KB Flash 4 KB SRAM 32 MHz 8/16-Bit Microcontroller - VQFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATXMEGA32A4U-MH - Technical Attributes
Attributes Table
Family Name: XMEGA
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 32MHz
No of I/O Lines: 34
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 1.6V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  VQFN-44EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$1,159.20
USD
Quantity
Unit Price
360+
$3.22
Product Variant Information section