text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LC620A-04/SO

PIC16 Series 896 B Flash 96 B RAM 4 MHz 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LC620A-04/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 896B
RAM Size: 96B
Speed: 4MHz
No of I/O Lines: 13
Peripherals: POR/Watchdog
Number Of Timers: 8
Supply Voltage: 2.7V to 5.5V
Operating Temperature: 0°C to 70°C
Package Style:  SOIC-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,982
Factory Lead Time:
13 Weeks
Minimum Order:
420
Multiple Of:
42
Total
$848.40
USD
Quantity
Unit Price
42
$2.09
84
$2.07
126
$2.06
168
$2.05
210+
$2.02
Product Variant Information section