text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0711

Green/Red Ø3 mm 100° 10/4.7 mcd 2.1/1.8 V Domed Bi-Level Right Angle CBI LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 553-0711 - Technical Attributes
Attributes Table
No of LEDs: 4
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 1.8V/2.1V
Forward (Drive) Current: 20mA
Intensity: 12.6mcd/3.7mcd
Viewing Angle: 100°
Wavelength: 660nm/565nm
Dimension (Inch): H  0.38in x L  0.42in x W  0.17in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,120.00
USD
Quantity
Unit Price
100
$1.61
200
$1.59
400
$1.58
500+
$1.56
Product Variant Information section