text.skipToContent text.skipToNavigation

Manufacturer Part #

QTLP652C3TR

Yellow 3.2 x 1.6 x 1.1 mm Case 1206 130° Clear 5 mcd 2 V LED Lamp SMT

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Everlight QTLP652C3TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 5mcd
Viewing Angle: 130°
Wavelength: 585nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$246.00
USD
Quantity
Unit Price
2,000
$0.123
4,000
$0.121
6,000+
$0.119
Product Variant Information section