FDC37C669-MS in Tray by Microchip | Specialty Interface | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FDC37C669-MS

FDC37xx Series 5.5V PC 98/99 Compliant Super I/O Floppy Disk Controller-QFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip FDC37C669-MS - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Supply Voltage: 4.5V to 5.5V
Supply Current: 25mA
Interface: ISA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 100
Package Style:  QFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,742
Factory Lead Time:
4 Weeks
Minimum Order:
132
Multiple Of:
66
Total
$1,023.00
USD
Quantity
Unit Price
66
$7.79
132
$7.75
198
$7.73
264
$7.71
330+
$7.66
Product Variant Information section