text.skipToContent text.skipToNavigation

Manufacturer Part #

QN9080DHNE

QN908x Series 2 Mbps 3.4 A Ultra Low Power Bluetooth 5 System - HVQFN-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP QN9080DHNE - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 10.3mA
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2.4GHz to 2.484GHz
Supply Voltage: 1.62V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  HVQFN-48
Mounting Method: Surface Mount
Features & Applications

QN9080 MCUs offer an ultra-low power, high performance and highly integrated BLE solution for Bluetooth Smart applications, and are specially designed for wearable electronics with a small capacity battery, such as sports and fitness devices, for example.

QN9080 MCUs integrate a BLE radio, controller and in-flash host software (protocol stack and profile) to offer a flexible and easy to use BLE SoC solution. It also includes a high performance MCU (32-bit Arm® Cortex®-M4F), on-chip memory, Fusion Sensor Processor (FSP), and peripherals for users to develop a true single-chip wireless solution.

Features

  • 32 MHz (max) ARM® Cortex®-M4F
  • Fusion Signal co-Processor (FSP)
  • 512 kB flash, 128 kB RAM
  • BLE 5.0 certified with BLE v4.2 full feature support
  • LE 2M PHY with Bluetooth 5 compatibility
  • Fully integrated DC-DC and LDO
  • Low power sleep timer
  • Battery monitor
  • 16-bit high resolution general purpose ADC
  • GPIOs to further reduce overall system size and cost
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$2,283.40
USD
Quantity
Unit Price
490+
$4.66
Product Variant Information section