| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Load Capacitance | Operating Frequency | Frequency Tolerance | Operating Temp Range | ESR (Equivalent Series Resistance) | Insulation Resistance | Drive Level | Q Value | Aging (First Year) | Storage Temperature Range | Moisture Sensitivity Level | Dimension | No of Pins | Mounting Feature |
Abracon ABS05 Series 32.768 kHz ±20 ppm 9 pF -40 to 85 °C Surface Mount Crystal - SMD-2 | Qty Unit Price | 1,512,000 Ready to Ship! | 14 Weeks | 2506 | Reel | 9pF | 32.768kHz | ±20ppm | -40°C to +85°C | 90kΩ | 0.5µW | -40°C to +85°C | L 1.6mm x W 1mm | 2 | Surface Mount | |||||
Abracon ABS07 Series 32.768 kHz ±20 ppm 7 pF -40 to +85 °C SMT Low Profile Crystal | Qty Unit Price | 1,260,000 Ready to Ship! | 14 Weeks | 2538 | Reel | 7pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 500MΩ | 0.5µW | 10000 | ±3ppm | -55°C to +125°C | L 3.2mm x W 1.5mm | 2 | Surface Mount | ||
Abracon ABS25 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Frequency Crystal | Qty Unit Price | 1,164,000 Ready to Ship! | 14 Weeks | 2345 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 50kΩ | 500MΩ | 1µW | ±3ppm | -55°C to +125°C | L 8mm x W 3.8mm | 4 | Surface Mount | |||
Abracon ABS07 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal | Qty Unit Price | 1,131,000 Ready to Ship! | 14 Weeks | 2302 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 500MΩ | 0.5µW | 10000 | ±3ppm | -55°C to +125°C | L 3.2mm x W 1.5mm | 2 | Surface Mount | ||
Abracon ABS06 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal | Qty Unit Price | 1,056,000 Ready to Ship! | 14 Weeks | 2534 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 110kΩ | 500MΩ | 0.5µW | 9000 | ±3ppm | -55°C to +125°C | L 2mm x W 1.2mm | 2 | Surface Mount | ||
| Qty Unit Price | 984,000 Ready to Ship! | 12 Weeks | 2506 | Reel | 10pF | 27.12MHz | ±30ppm | -30°C to +85°C | 80Ω | 300µW | ±50ppm | 1 | 4 | Surface Mount | ||||||
Abracon ABS07 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal | Qty Unit Price | 969,000 Ready to Ship! | 14 Weeks | 2534 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 500MΩ | 0.5µW | 10000 | ±3ppm | -55°C to +125°C | L 3.2mm x W 1.5mm | 2 | Surface Mount | ||
Abracon ABS07 Series 32.768 kHz ±20 ppm 9 pF -40 to +85 °C SMT Low Profile Crystal | Qty Unit Price | 627,000 Ready to Ship! | 14 Weeks | 2538 | Reel | 9pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 500MΩ | 0.5µW | 10000 | ±3ppm | -55°C to +125°C | L 3.2mm x W 1.5mm | 2 | Surface Mount | ||
Abracon ABS06 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal | Qty Unit Price 3,000 $0.215 | 519,000 Ready to Ship! | 14 Weeks | 2311 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 110kΩ | 500MΩ | 0.5µW | 9000 | ±3ppm | -55°C to +125°C | L 2mm x W 1.2mm | 2 | Surface Mount | ||
Abracon ABS07 Series 32.768 kHz ±20 ppm 9 pF -40 to +85 °C SMT Low Profile Crystal | Qty Unit Price | 519,000 Ready to Ship! | 14 Weeks | 2439 | Reel | 9pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 500MΩ | 0.5µW | 10000 | ±3ppm | -55°C to +125°C | L 3.2mm x W 1.5mm | 2 | Surface Mount | ||
Abracon ABM8G Series 13 MHz ±20 ppm 18 pF -40 to 85 °C Surface Mount Crystal - SMD-4 | Qty Unit Price | 511,000 Ready to Ship! | 12 Weeks | 2518 | Reel | 18pF | 13MHz | ±20ppm | -40°C to +85°C | Surface Mount | ||||||||||
Abracon ABS07 Series 32.768 kHz ±20 ppm 7 pF -40 to +85 °C SMT Low Profile Crystal | Qty Unit Price | 453,000 Ready to Ship! | 14 Weeks | 2306 | Reel | 7pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 500MΩ | 0.5µW | 10000 | ±3ppm | -55°C to +125°C | L 3.2mm x W 1.5mm | 2 | Surface Mount | ||
Abracon ABM8G Series 24 MHz ±20 ppm 18 pF -10 to +60 °C Ultra Miniature Ceramic Crystal | Qty Unit Price 1,000 $0.126 2,000 $0.124 3,000 $0.123 4,000 $0.122 5,000 $0.12 | 337,000 Ready to Ship! | 12 Weeks | 2406 | Reel | 18pF | 24MHz | ±20ppm | -40°C to +85°C | 60Ω | 500MΩ | 100µW | ±3ppm | -40°C to +85°C | L 3.2mm x W 2.5mm | 4 | Surface Mount | |||
Abracon ABM3 Series 8 MHz ±20 ppm 18 pF -40 to +85 °C SMT Miniature Ceramic Crystal | Qty Unit Price | 314,000 Ready to Ship! | 12 Weeks | 2425 | Reel | 18pF | 8MHz | ±20ppm | -40°C to +85°C | 140Ω | 500MΩ | 100µW | ±5ppm | -40°C to +90°C | L 5mm x W 3.2mm | 2 | Surface Mount | |||
Abracon ABLS2 Series 25 MHz ±30 ppm 18 pF -40 to +85 °C SMT Microprocessor Crystal | Qty Unit Price 1,000 $0.0983 2,000 $0.0964 3,000 $0.0953 4,000 $0.0945 5,000 $0.092 | 294,000 Ready to Ship! | 12 Weeks | 2504 | Reel | 18pF | 25MHz | ±30ppm | -20°C to +70°C | 40Ω | 500MΩ | 500µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.7mm | 2 | Surface Mount | |||
Abracon ABM7 Series 25 MHz ±20 ppm 18 pF -40 to +85 °C Mini Microprocessor Crystal | Qty Unit Price | 271,000 Ready to Ship! | 12 Weeks | 2409 | Reel | 18pF | 25MHz | ±20ppm | -40°C to +85°C | 50Ω | 500MΩ | 100µW | ±5ppm | -40°C to +90°C | L 6mm x W 3.5mm | 2 | Surface Mount | |||
Abracon ABM7 Series 24 MHz ±20 ppm 18 pF -40 to +85 °C Mini Microprocessor Crystal | Qty Unit Price | 269,000 Ready to Ship! | 12 Weeks | 2319 | Reel | 18pF | 24MHz | ±30ppm | -10°C to +60°C | 50Ω | 500MΩ | 100µW | ±5ppm | -40°C to +90°C | L 6mm x W 3.5mm | 2 | Surface Mount | |||
Abracon ABS25 Series 32.768 kHz ±20 ppm 6 pF -40 to +85 °C SMT Low Frequency Crystal | Qty Unit Price 3,000 $0.215 | 252,000 Ready to Ship! | 14 Weeks | 2244 | Reel | 6pF | 32.768kHz | ±20ppm | -40°C to +85°C | 50kΩ | 500MΩ | 1µW | ±3ppm | -55°C to +125°C | L 8mm x W 3.8mm | 4 | Surface Mount | |||
Abracon ABS07 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C Tuning Fork Crystal | Qty Unit Price | 225,000 Ready to Ship! | 14 Weeks | 2336 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 60kΩ | 500MΩ | 0.5µW | 13000 | ±3ppm | -55°C to +125°C | L 3.2mm x W 1.5mm | 2 | Surface Mount | ||
Epson Electronics America TSX-3225 Series 16 MHz ±10 ppm 9 pF -20 to +75°C Surface Mount Crystal Unit | Qty Unit Price | 222,000 Ready to Ship! | 20 Weeks | 2526 | Reel | 9pF | 16MHz | ±10ppm | -20°C to +70°C | 60Ω | 200µW | ±1ppm | -40°C to +125°C | 1 | 4 | Surface Mount | ||||
ECS Inc. ECX31B Series 32.76 kHz ±20 ppm 12.5 pF -40 to +85 °C Surface Mount Crystal | Qty Unit Price 3,000 $0.185 | 219,000 Ready to Ship! | 16 Weeks | 2340 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 0.1µW | ±3ppm | -55°C to +125°C | 1 | L 3.2mm x W 1.5mm | 2 | Surface Mount | |||
CITIZEN FINEDEVICE HCM49 Series 8 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Unit Price | 209,000 Ready to Ship! | N/A | 2423 | Reel | METAL CAN | 18pF | 8MHz | ±30ppm | -40°C to +85°C | 100Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
Abracon ABM7 Series 8 MHz ±20 ppm 18 pF -40 to +85 °C Mini Microprocessor Crystal | Qty Unit Price | 206,000 Ready to Ship! | 12 Weeks | 2411 | Reel | 18pF | 8MHz | ±20ppm | -40°C to +85°C | 50Ω | 500MΩ | 100µW | ±5ppm | -40°C to +90°C | L 6mm x W 3.5mm | 2 | Surface Mount | |||
Abracon ABS06-107 Series 32.768 kHz ±20 ppm 4 pF -40 to +80 °C SMT Low ESR Crystal | Qty Unit Price | 180,000 Ready to Ship! | 14 Weeks | 2515 | Reel | 4pF | 32.768kHz | ±20ppm | -40°C to +85°C | 80kΩ | 500MΩ | 0.5µW | 20000 | ±3ppm | -55°C to +125°C | L 2mm x W 1.2mm | 2 | Surface Mount | ||
Abracon ABLS Series 8 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal | Qty Unit Price | 176,000 Ready to Ship! | 12 Weeks | 2432 | Reel | 18pF | 8MHz | ±20ppm | -20°C to +70°C | 80Ω | 500MΩ | 1mW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.7mm | 2 | Surface Mount |
Added to Your Shopping Cart