text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS06-32.768KHZ-T

ABS06 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code: 2534
Product Specification Section
Abracon ABS06-32.768KHZ-T - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 110kΩ
Insulation Resistance: 500MΩ
Drive Level: 0.5µW
Q Value: 9000
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  2mm x W  1.2mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,026,000
USA:
1,026,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
3,000+
$0.215