text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJM11B1-502-AB-EW2

ARJM11 Series G/Y LED Tab Down 1000 Base-T Magnetic RJ45 JACK

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ARJM11B1-502-AB-EW2 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,840.00
USD
Quantity
Unit Price
1
$2.37
20
$2.32
40
$2.30
125
$2.26
250+
$2.21
Product Variant Information section