Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Entry level ultra-low-power format delivering up to 32 MHz of CPU performance
The Renesas RA0E1 group is a basic, simple MCU in the entry line of the RA0 series, offering excellent cost effectiveness and ultra-low power consumption. It delivers up to 32MHz of CPU performance using an Arm Cortex-M23 core with up to 64KB of embedded flash memory and a wide supply voltage range from 1.6V to 5.5V.
The RA0 series is ideal for cost-sensitive applications such as low power and lower cost for consumer electronics, system control for small appliances, industrial system control and building automation.
The MCU integrates multiple series of software and pin-compatible Arm®-based 32-bit cores that share a common set of Renesas peripherals to facilitate design scalability. The MCU in this series incorporates an energy-efficient Arm Cortex®-M23 32-bit core, that is particularly well suited for cost-sensitive and low-power applications, with the following features:
RA0E1 Fast Prototyping Board
See Featured Products
RA0E1 Datasheet
RA0E1 Group User's Manual: Hardware
RA Family Brochure
About Renesas
Click Here
The RA0E1 Fast Prototyping Board is equipped with an RA0E1 MCU, making it an evaluation board specialized for prototype development for a variety of applications.