STMicroelectronics VNF1048F High-Side Switch Controller
With intelligent fuse protection for 12 V, 24 V and 48 V automotive applications
The STMicroelectronics VNF1048F is an advanced controller for a power MOSFET in high side configuration, designed for the implementation of an Intelligent High Side Switch for 12 V, 24 V and 48 V automotive applications. The Control IC is interfaced to a host microcontroller through a 3.3 V and 5 V CMOS-compatible SPI interface and provides protection and diagnostics to the system.
This gate controller embeds a unique fuse emulator functionality that – combined with the other state of the art diagnostic and protection features – allows to replace standard fuses for wire harness protection and CO2 emissions reduction.
Features
|
Market Domain
|
VNF1048F Block Diagram![]() |
VNF1048F Application Diagram![]() |
VNF1048F Evaluation Board: EV-VNF1048F
The EV-VNF1048F board provides an easy way to connect VNF1048F into existing system.

All Features
|
Featured Products