Manufacturer Part #
MX29GL128FLXGI-90GTR
Parallel NOR Flash, 3V, 128Mb, 56-FBGA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:FBGA-56 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX29GL128FLXGI-90GTR - Product Specification
Macronix MX29GL128FLXGI-90GTR - Technical Attributes
Attributes Table
| Package Style: | FBGA-56 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
2,500+
$8.40
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
FBGA-56
Mounting Method:
Surface Mount