text.skipToContent text.skipToNavigation

Manufacturer Part #

DM320001

General Embedded Development Boards and PIC32MX Starter Kit

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DM320001 - Technical Attributes
Attributes Table
Application Type: Embedded Control
Core Supported: PIC32
Features & Applications

The PIC32MX Starter Kit provides the easiest and lowest cost method to experience the PIC32 microcontroller for the first time. From the over 35 source code examples to the getting started project, users quickly learn Microchip's 32-bit family of microcontrollers and development tools.The kit includes everything needed to write, program, debug, and execute code on a high performance PIC32 microcontroller.

The PIC32 Starter Kit contains everything needed to experience the high performance PIC32 microcontroller family. With over 35 source code examples, on-board programmer/debugger, free development tools and numerous design documents, your first program for a PIC32 MCU is just minutes away. The PIC32 Starter Kit includes an expansion header for adding Microchips Starter Kit expansion boards (coming soon) or for prototyping your own. Host PC requires Windows XP operating system. Microsoft Vista support is planned.

The PIC32MX Starter Kit contains the following items:

  • PIC32MX Starter Kit Board
  • USB MINI-B cable
  • PIC32 Starter Kit Installation CD-ROM, containing:
    • User’s Guide
    • Data Sheet for the PIC32MX family
    • PIC32MX Family Reference Manual
    • PIC32MX Peripheral Library Manual
    • Schematics and PCB drawing files
    • Code examples for use with the PIC32MX devices

 The PIC32MX board includes these key features:

  • PIC32MX360F512L 32-bit microcontroller
  • Green power-indicator LED
  • Regulated +3.3V power supply for powering the Starter Kit board via USB or expansion board
  • On-board crystal for precision microcontroller clocking (8 MHz)
  • USB connectivity for on-board debugger communications
  • PIC18LF4550 USB microcontroller for on-board debugging
  • Orange Debug indicator LED
  • Three push-button switches for user-defined inputs
  • Three user-defined indicator LEDs
  • Connector for connecting various expansion boards (on the underside of board)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$236.10
USD
Quantity
Unit Price
1
$79.68
3
$78.70
10
$77.63
20
$77.03
40+
$75.89
Product Variant Information section