text.skipToContent text.skipToNavigation

Manufacturer Part #

TYN616RG

TYN616 Series 600 Vdrm 16 A Flange Mount Silicon Controlled Rectifier - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TYN616RG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 10A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 25mA
On-state RMS Current [Irms]-Max: 16A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$620.00
USD
Quantity
Unit Price
75
$0.33
200
$0.325
500
$0.32
2,000
$0.31
5,000+
$0.30
Product Variant Information section