text.skipToContent text.skipToNavigation

Manufacturer Part #

EG2219

EG Series DPDT On-On Right Angle Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
E-Switch EG2219 - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: DPDT
Voltage Rating: 30V
Contact Current-Max: 0.5A
Insulation Resistance: 100Ω
Contact Resistance: 20mΩ
Contact Material: Silver Over Copper
Contact Plating: Silver
Termination Style: Right Angle
Dielectric Withstanding Voltage: 500V
Operating Temperature: -20°C to +70°C
Mounting Method: Through Hole
Features & Applications

The EG Series DPDT On-On Right Angle Through Hole Slide Switch

Features:

  • Variety of package style & sizes
  • Up to 6 Poles
  • Variety of functions
  • Positive detent
  • Smt options

Applications:

  • Computer servers/peripherals
  • Consumer electronics
  • Instrrumentation
  • Test & Measurement
Pricing Section
Global Stock:
79
USA:
79
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.00
USD
Quantity
Unit Price
30
$0.60
75
$0.59
150
$0.58
400
$0.565
1,000+
$0.545
Product Variant Information section