text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6120DF500QG

TL6120 Series SPST 5 N Round Button Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL6120DF500QG - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 5N
Contact Material: Silver
Operating Force: 500gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  7.2mm x W  7.2mm
Mounting Method: Surface Mount
Features & Applications

The TL6120 series Surface Mount Sealed Tactile Switches that are process sealed to prevent contamination of the switch contacts during wave soldering or water-wash processes.

Designed for through-hole mounting on a circuit board, the switches are ideal for computer keyboards, personal digital assistants,video games, cell phones, appliances and electronic instrumentation. Available with either a phosphor bronze dome or a stainless steel dome.

Features:

  • Multiple gram force options
  • Multiple actuator lengths
  • Process Sealed

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals??
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5250
Multiple Of:
350
Total
$2,231.25
USD
Quantity
Unit Price
350
$0.45
700
$0.44
1,050
$0.435
1,750+
$0.425
Product Variant Information section