Manufacturer Part #
7-747844-1
HD-20 Series 9 Position Right Angle Receptacle Board Mount D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:650 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 7-747844-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 9 |
| Termination: | PCB |
| Material: | Front Metal |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
650+
$3.46
Product Variant Information section
Available Packaging
Package Qty:
650 per Tray