text.skipToContent text.skipToNavigation

Manufacturer Part #

640250-4

SL-156 4 Position Crimp Locking Ramp Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
TE Connectivity 640250-4 - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 3.96 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 6.5A
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Locking Ramp
Color: Natural
Features & Applications

The 640250-4 is a 4 Position Crimp Locking Ramp Free Hanging Receptacle Connector. MTA-100 connectors accept discrete and ribbon cable wire sizes ranging from 22-28 AWG [0.4-0.08 mm²] with maximum insulation outside diameter of .060[ 1.52] for terminating single wire and .050[1.27] for mass termination of wires.

Tin plated solid, fused stranded, or stranded (7 strands) wire with PVC insulation can be used on 22-28 AWG [0.4-0.9mm²] MTA-100 connectors and 19 stranded wire on 22-24 [0.4-0.2mm²] MTA-100 connectors. Only one wire to be terminated into an IDC contact slot.

A full line of .100[2.54] centerline headers completes the system. Headers are available with straight or right angle posts, in flat, polarized or friction lock styles. Headers are available in 2 through 28 positions. Shrouded headers are available in 2 through 14 positions.

Features:

  • Connector Type = Housing
  • Product Line = SL-156
  • Termination Method to Wire/Cable = Crimp
  • Mating Connector Lock = With
  • Four Points of Contact = Without
  • Shrouded = No
  • Mounting Ears = Without
  • Wire Insulation Diameter (mm [in]) = 2.79 [0.110]
  • Mating Connector Lock Type = Locking Ramp
  • Number of Positions = 4
  • Centerline (mm [in]) = 3.96 [0.156]
  • Cable Exit Angle = 180°

Mating Products:

  • 640383-4
  • 640384-4
  • 640385-4
  • 640388-4
  • 640389-4
Pricing Section
Global Stock:
11,574
USA:
11,574
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.80
USD
Quantity
Unit Price
200
$0.104
500
$0.101
1,500
$0.0984
3,000
$0.0966
10,000+
$0.0915
Product Variant Information section