text.skipToContent text.skipToNavigation

Manufacturer Part #

770520-1

DEUTSCH AMPSEAL 16-20 AWG Wire to Cable Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Features & Applications

The 770250-1 is a Contact , Ampseal type Socket Contact having Operating Temperature ranging between -40 to +105 °C

Features:

  • Applies to Wire/Cables
  • Socket Contact Type Product
  • Tin Contact Plating, Mating Area, Material
  • Packaging Method = Loose Piece
  • Crimp Contact Termination Type
  • Wire/Cables size is 16 - 20 AWG
  • Operating Temperature is -40 to +105 °C [-40 to +221 °F]

View the 770520 series Ampseal type Socket Contact

 

Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$278.00
USD
Quantity
Unit Price
5,000
$0.0556
10,000
$0.0547
15,000
$0.0541
20,000
$0.0538
25,000+
$0.0526
Product Variant Information section