text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9G341AEFJ-E2

BD9G341 Series 12V to 76V 3 A 1 Channel Buck Converter Integrated FET - HTSOP-J8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD9G341AEFJ-E2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 12V to 76V
Output Current-Max: 3A
Output Voltage Range: 1V to 76V
Output Type: Adjustable
Switching Frequency-Max: 750kHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Package Style:  HTSOP-J8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,900.00
USD
Quantity
Unit Price
2,500+
$1.96
Product Variant Information section