text.skipToContent text.skipToNavigation

Manufacturer Part #

SC120SKTRT

SC120 Series SMD 4.5 V 1.2 MHz Synchronous Boost Regulator - SOT-23-6

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Semtech SC120SKTRT - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 0.7V to 4.5V
Output Current-Max: 80mA
Output Voltage Range: 3.3V
Switching Frequency-Max: 1.2MHz
Mounting Method: Surface Mount
Features & Applications

SC120SKTRT is a high efficiency, low noise, synchronous step up DC-DC converter that provides boosted voltage levels in low voltage handheld applications. The wide input voltage range allows use in systems with single NiMH or alkaline battery cells as well as in systems with higher voltage battery supplies.

It features an internal 1.2 A switch and synchronous rectifier to achieve up to 94% efficiency and to eliminate the need for an external Schottky diode. The output voltage can be set to 3.3 V with internal feedback, or to any voltage within the specified range using a standard resistor divider. The SC120 operates in Pulse Width Modulation (PWM) mode for moderate to high loads and Power Save Mode (PSAVE) for improved efficiency under light load conditions.

Features:

  • Input voltage 0.7 V to 4.5 V
  • Minimum start-up voltage 0.85 V
  • Output voltage fixed at 3.3 V; adjustable from 1.8 V to 5.0 V
  • Peak input current limit 1.2 A
  • Output current at 3.3 Vout: 80 mA with Vin = 1.0 V, 190 mA with Vin = 1.5 V
  • Efficiency up to 94%
  • Internal synchronous rectifier
  • Switching frequency 1.2 MHz
  • Automatic power save
  • Anti-ringing circuit
  • Operating supply current 50 μA (measured at OUT)
  • Shutdown current 0.1 μA (typ)
  • No forward conduction path during shutdown

Applications:

  • MP3 players
  • Smart Phones and cellular phones
  • Palmtop computers and handheld Instruments
  • PCMCIA cards
  • Memory cards
  • Digital cordless phones
  • Personal medical products
  • Wireless VoIP phones
  • Small motors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,980.00
USD
Quantity
Unit Price
3,000+
$0.66
Product Variant Information section