text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS6375

P-Channel 20 V 24 mOhm 2.5V Specified PowerTrench Mosfet SOIC-8

Product Specification Section
onsemi FDS6375 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 24mΩ
Rated Power Dissipation: 2.5|W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FDS6375 is a 20 V 24 mΩ V P-Channel 2.5 V specified MOSFET is a rugged gate version of advanced PowerTrench process. It has been optimized for power management applications with a wide range of gate drive voltage (2.5 V – 8 V)

Features:

  • -8.0 A, -20 V
  • RDS(on) = 24 mΩ @ VGS = -4.5 V
  • RDS(on) = 32 mΩ @ VGS = -2.5 V
  • Low gate charge (26nC typical)
  • Fast switching speed
  • High performance trench technology for extremely low RDS(ON)
  • High power and current handling capability

Applications:

  • Power management
  • Load switch
  • Battery protection
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.79
USD
Quantity
Unit Price
1
$0.785
15
$0.685
75
$0.625
250
$0.58
1,250+
$0.525