text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS6375

P-Channel 20 V 24 mOhm 2.5V Specified PowerTrench Mosfet SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
onsemi FDS6375 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 24mΩ
Rated Power Dissipation: 2.5|W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FDS6375 is a 20 V 24 mΩ V P-Channel 2.5 V specified MOSFET is a rugged gate version of advanced PowerTrench process. It has been optimized for power management applications with a wide range of gate drive voltage (2.5 V – 8 V)

Features:

  • -8.0 A, -20 V
  • RDS(on) = 24 mΩ @ VGS = -4.5 V
  • RDS(on) = 32 mΩ @ VGS = -2.5 V
  • Low gate charge (26nC typical)
  • Fast switching speed
  • High performance trench technology for extremely low RDS(ON)
  • High power and current handling capability

Applications:

  • Power management
  • Load switch
  • Battery protection
Pricing Section
Global Stock:
2,500
Singapore:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$687.50
USD
Quantity
Unit Price
2,500
$0.275
7,500
$0.27
12,500+
$0.265
Product Variant Information section