text.skipToContent text.skipToNavigation

Manufacturer Part #

NTF2955T1G

P-Channel 60 V 145 mOhm 2.3 W Surface Mount Power MOSFET - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2434
Product Specification Section
onsemi NTF2955T1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 145mΩ
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 14.3nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
Germany:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$550.00
USD
Quantity
Unit Price
1,000
$0.55
2,000
$0.545
3,000
$0.54
4,000
$0.535
5,000+
$0.525