Manufacturer Part #
NTF2955T1G
P-Channel 60 V 145 mOhm 2.3 W Surface Mount Power MOSFET - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTF2955T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTF2955T1G - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 145mΩ |
| Rated Power Dissipation: | 2.3|W |
| Qg Gate Charge: | 14.3nC |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.51
2,000
$0.505
4,000
$0.50
5,000
$0.495
15,000+
$0.485
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $0.51 / Stock: 39,000 Qty: 1,000+$0.51 Stock: 39,000
- Reel Qty: 1,000+ / Unit Price: $0.51 / Stock: 0 Qty: 1,000+$0.51 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.51 / Stock: 0 Qty: 1,000+$0.51 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.51 / Stock: 26,000 Qty: 1,000+$0.51 Stock: 26,000
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount