text.skipToContent text.skipToNavigation

Manufacturer Part #

HCF4093YM013TR

HCF4093 Series 20 V 6.8 mA SMT Quad 2-Input NAND Schmitt Trigger - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
STMicroelectronics HCF4093YM013TR - Technical Attributes
Attributes Table
Logic Circuit: NAND Schmidt Trigger
No of Functions / Channels: 4
Supply Voltage-Nom: 3V to 20V
Power Dissipation: 0.2W
Propagation Delay: 65ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -6.8mA
Low Level Output Current: 6.8mA
No of Pins: 14
Quiescent Current: 0.04µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$512.50
USD
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
10,000
$0.199
12,500+
$0.196
Product Variant Information section