text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC32AT-I/SN

24LC32AT Series 32 Kb I2C 2 Wire (4K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Microchip 24LC32AT-I/SN - Technical Attributes
Attributes Table
Memory Density: 32kb
Memory Organization: 4 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The 24LC32AT-I/SN is a 32 K serial EEPROM, organized as a single block of 4K x 8-bit memory with a 2-wire serial interface.

The low-voltage design permits operation down to 2.5 V, with standby and active currents of only 1 µA and 1 mA, respectively. It has been developed for advanced, lowpower applications.

Features:

  • Single supply with operation:
    • 1.7 V for 24AA32A
    • 2.5 V for 24LC32A
  • Low-Power CMOS Technology:
    • Activity current 1 mA, typical
    • Standby current 1 µA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Schmitt Trigger inputs for noise suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms,Max
  • Self-Timed Erase/Write Cycle
  • 32-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >4000 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 years

Applications:

  • Personal communications
  • Data acquisition
Pricing Section
Global Stock:
62,700
USA:
62,700
201,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$775.50
USD
Quantity
Unit Price
3,300+
$0.235
Product Variant Information section