Manufacturer Part #
CAT24C16WI-GT3
CAT24C16 Series 16 Kb (2K X 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2431 | ||||||||||
onsemi CAT24C16WI-GT3 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi CAT24C16WI-GT3 - Technical Attributes
| Memory Density: | 16kb |
| Memory Organization: | 2 K x 8 |
| Supply Voltage-Nom: | 1.7V to 5.5V |
| Clock Frequency-Max: | 400kHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The CAT24C01/02/04/08/16 are 1−Kb, 2−Kb, 4−Kb, 8−Kb and 16−Kb respectively CMOS Serial EEPROM devices organized internally as 8/16/32/64 and 128 pages respectively of 16 bytes each. All devices support both the Standard (100 kHz) as well as Fast (400 kHz) I2C protocol.
Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a Page Write Buffer, and then writing all data to non−volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. External address pins make it possible to address up to eight CAT24C01 or CAT24C02, four CAT24C04, two CAT24C08 and one CAT24C16 device on the same bus.
Key Features:
- Supports Standard and Fast I2C Protocol
- 1.7 V to 5.5 V Supply Voltage Range
- 16−Byte Page Write Buffer
- Hardware Write Protection for Entire Memory
- Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
- Low power CMOS Technology
- 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- Industrial and Extended Temperature Range
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- Alarm Systems
- Audio Players
- Automotive Systems
- Cable Modems
- CDRW
- Cellular Phones
- Cordless Phones
- CRT/LCD Monitors
- Digital Still Cameras
- DRAM Modules
- DVD Players
- Graphic Cards
- Hard Disk Drives
- Health Meters
- Industrial Controls
- Internet Phone Handsets
- Memory Modules
- Notebook PC
- Personal Computers
- Printers
- Set Top Box
- Smart Phones
- TV
- Telecommunications
- Two Way Radios
- Video Games
- Video Tape Recorder
- Vending Machines
- Wireless LANs
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount