M24M01-RMN6TP in Reel by STMicroelectronics | I2C Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M24M01-RMN6TP

M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
STMicroelectronics M24M01-RMN6TP - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The M24M01-RMN6TP is a 5.5 V supply voltage, 400 MHz clock frequency and 1 Mb memory density serial I²C Bus EEPROM, Its available in surface mount SOIC-8 package.

Features:

  • Compatible with all I2C bus modes:1 MHz 400 kHz 100 kHz
  • Memory array: 1 Mbit (128 Kbytes) of EEPROMPage size: 256 bytes
  • Additional Write lockable page
  • Single supply voltage and high speed:1 MHz clock from 1.7 V to 5.5 V
  • Write: Byte Write within 5 msPage Write within 5 ms
  • Operating temperature range: from -40 °C up to +85 °C
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages:RoHS compliant and halogen-free
Read More...
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,087.50
USD
Quantity
Unit Price
2,500+
$0.435
Product Variant Information section