
Manufacturer Part #
25LC512T-I/SN
25LC512 Series 512 Kbit (64K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
Product Specification Section
Microchip 25LC512T-I/SN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
ADVISORY
07/15/2022 Details and Download
Description of Change: Fixed clock bit count and page size errors on Byte Write and Page Write sequences. Made minor grammar and punctuation fixes throughout the document. Updated SOIC and SOIJ package drawings..Change Implementation Status: CompleteDate Document Changes Effective: 13 Jul 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices::N/A
Part Status:
Active
Active
Microchip 25LC512T-I/SN - Technical Attributes
Attributes Table
Memory Density: | 512kb |
Memory Organization: | 64 K x 8 |
Supply Voltage-Nom: | 2.5V to 5.5V |
Clock Frequency-Max: | 10MHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3,300+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount