text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXA153VFT

MCXA153 Series 128 kB Flash 32 kB RAM 96 MHz 32-Bit Microcontroller - HVQFN-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
NXP MCXA153VFT - Technical Attributes
Attributes Table
Family Name: MCXA153
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 96MHz
No of I/O Lines: 41
InterfaceType / Connectivity: I2C/SPI/UART
Number Of Timers: 7
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  HVQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
260
USA:
260
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$306.80
USD
Quantity
Unit Price
260
$1.18
520+
$1.16
Product Variant Information section