text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F030F4P6

STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2233
Product Specification Section
STMicroelectronics STM32F030F4P6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 15
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit
Watchdog Timers: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34,030
USA:
34,030
119,730
Factory Stock:Factory Stock:
-1
Factory Lead Time:
40 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.88
USD
Quantity
Unit Price
25
$0.795
50
$0.78
125
$0.765
300
$0.75
750+
$0.72
Product Variant Information section