Z8F6482AT024XK in Tray by Zilog | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F6482AT024XK

F6482 Series 64 kB Flash 3.75 kB RAM Z8 Encore! XP 8-Bit Microcontroller-LQFP-80

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F6482AT024XK - Technical Attributes
Attributes Table
Family Name: Z8 Encore! XP®
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3.75kB
Speed: 24MHz
No of I/O Lines: 67
InterfaceType / Connectivity: DALI/DMX/I2C/LIN/SPI/UART/USART/USB
Peripherals: DMA/LCD/LVD/POR/PWM/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
160
Multiple Of:
160
Total
$273.60
USD
Quantity
Unit Price
160
$1.71
320
$1.69
480+
$1.67
Product Variant Information section