text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX6Q5EYM10AD

I.MX6Q Series Cortex A9 Microprocessor 4 Core 32 Bit 1.0 GHz Embedded Processor

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
NXP MCIMX6Q5EYM10AD - Technical Attributes
Attributes Table
Family Name: i.MX 6Quad
Core Processor: ARM Cortex A9
Program Memory Type: ROM
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART/USB
Clock Frequency-Max: 1000MHz
Operating Temp Range: -20°C to +105°C
Pricing Section
Global Stock:
2,060
USA:
2,060
5,940
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
60
Total
$1,516.00
USD
Quantity
Unit Price
60+
$75.80
Product Variant Information section