text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX2573PGD

Green 110° Diffused 6 mcd 2.1 V 2 x 5 mm Rectangle Through Hole LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSL-LX2573PGD - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 6mcd
Viewing Angle: 110°
Wavelength: 555nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  7mm x L  5mm x W  2mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$919.00
USD
Quantity
Unit Price
1,000
$0.0982
2,000
$0.0963
3,000
$0.0951
4,000
$0.0944
5,000+
$0.0919
Product Variant Information section