text.skipToContent text.skipToNavigation

Manufacturer Part #

MTQ-L1G2D-B02

Embedded LTE Cat 1 Modem w/Fallback GNSS (Global)(50 Pk)

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTQ-L1G2D-B02 - Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE
Form Factor: Connector
Interface Type: UART/USB
Satellite: GNSS/GPS
Supply Voltage: 3.3V to 5V
Coverage: Global
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$5,037.00
USD
Quantity
Unit Price
50+
$100.74
Product Variant Information section