text.skipToContent text.skipToNavigation

 

 

NIC Components

 

NIC Components Hybrid Electrolytic Capacitors

One of the most extensive hybrid polymer capacitor offering in the market today

NIC's Hybrid Aluminum Electrolytic Capacitors represent a groundbreaking advancement in capacitor technology by seamlessly integrating the advantageous attributes of both solid polymer and liquid electrolyte construction. This innovative design delivers exceptional performance characteristics, making these capacitors ideal for a wide range of applications, particularly in demanding environments such as automotive, motor inverters for robotics, inverter and rectifier circuits, and DC-to-DC and AC-to-DC converters.

Key Benefits

  • Improved lower temperature performance vs. liquid aluminum electrolytic capacitors
  • Higher Vdc vs. Solid Polymer with Vdc ratings up to 100 V
  • Higher temperature, long-life, and wide terminal options provide best support for transportation systems

Features

  • AEC-Q200 Qualified
  • 4,000 Hrs at +150°C supports long life ratings
  • Capacitance values up to 1,800 uF
  • Low leakage current
  • High Ripple Current
  • Ultra Low ESR Reduces Component Count

Applications

  • EV power train systems
  • DC-DC Power Circuits
  • Power Control & Point of Load Regulators
  • Motor inverters for robotics, etc.
  • Inverter and rectifier circuits