Manufacturer Part #
ESDARF02-1BU2CK
ESDARF Series 5 V 0.2 pF Bi-Directional 1-Line ESD Protection TVS Diode - ST0201
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1706 | ||||||||||
Product Specification Section
STMicroelectronics ESDARF02-1BU2CK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics ESDARF02-1BU2CK - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 5V |
| Clamping Voltage-Max: | 12V |
| Directional: | Bi-Directional |
| Peak Output Current: | 1A |
| Reverse Leakage Current: | 5nA |
| Peak Power: | 20W |
| Standoff Voltage: | 3.6V |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
552
USA:
552
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.0313
25
$0.0286
150
$0.0273
1,250
$0.0257
7,500+
$0.0241
Product Variant Information section
Available Packaging
Package Qty:
15000 per
Mounting Method:
Surface Mount