text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD23/012-1ZP(257)

HFD23 Series 2 A SPDT 12 V PCB Mount Subminiature Signal DIP Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFD23/012-1ZP(257) - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.75
USD
Quantity
Unit Price
40
$0.575
100
$0.565
200
$0.555
400
$0.545
1,000+
$0.525
Product Variant Information section