text.skipToContent text.skipToNavigation

Manufacturer Part #

EP11SD1APE

EP Series SPST Off-Momentary PC Pin Through Hole Pushbutton

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K EP11SD1APE - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Switch Operation: Off-Mom
Circuitry: SPST
Actuator Style: Pushbutton
Termination Style: Right Angle / PC Through Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$898.00
USD
Quantity
Unit Price
200+
$4.49
Product Variant Information section