Manufacturer Part #
TP12SH8ABE
TP Series Tiny SPDT On-Momentary Right Angle Through Hole Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K TP12SH8ABE - Technical Attributes
Attributes Table
| Contact Current-Max: | 1A |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Actuator Style: | Plunger |
| Termination Style: | Right Angle |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
200+
$5.35
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Through Hole